Bourns, SRR1280, 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 47 μH ±20 % 2.9 A Idc Q:24

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 100 units)*

£56.70

(exc. VAT)

£68.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
100 - 100£0.567£56.70
200 - 200£0.552£55.20
300 +£0.539£53.90

*price indicative

RS Stock No.:
180-8976
Distrelec Article No.:
304-30-178
Mfr. Part No.:
SRR1280-470M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

47μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

2.9A

Package/Case

1280

Packaging

Tape & Reel

Length

12.5mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

80mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Series

SRR1280

Maximum Operating Temperature

125°C

Core Material

Ferrite DR & RI

Standards/Approvals

RoHS

Termination Style

Solder

Depth

12.5mm

Height

7.5mm

Maximum Self Resonant Frequency

7.5MHz

Inductor Construction

Shielded

Minimum Quality Factor

24

Available in E12 values

Inductance range as low as 1.1 μH

Current rating to 10.2 amps

Applications

Input/output of DC/DC converters

Power supplies for:

Portable communication equipment

Camcorders

LCD televisions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy