Bourns, SRP1265A, 1265 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 22 μH ±20 % 9 A Idc Q:20

Subtotal (1 reel of 100 units)*

£81.10

(exc. VAT)

£97.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
100 +£0.811£81.10

*price indicative

RS Stock No.:
180-8970
Distrelec Article No.:
304-30-166
Mfr. Part No.:
SRP1265A-220M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

22μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

9A

Package/Case

1265

Packaging

Tape & Reel

Length

13.5mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

37Ω

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Series

SRP1265A

Maximum Operating Temperature

150°C

Height

6.2mm

Termination Style

Solder

Core Material

Carbonyl Powder

Standards/Approvals

RoHS

Depth

12.5mm

Maximum Self Resonant Frequency

6MHz

Inductor Construction

Shielded

Minimum Quality Factor

20

Shielded construction

Carbonyl powder core

High saturation current

Inductance range: 0.15 to 47 μH

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy