Bourns, SRR6603, 6603 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 1 mH ±20 % 150 mA Idc Q:40
- RS Stock No.:
- 180-8965
- Mfr. Part No.:
- SRR6603-102ML
- Brand:
- Bourns
Subtotal (1 reel of 100 units)*
£43.30
(exc. VAT)
£52.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | £0.433 | £43.30 |
*price indicative
- RS Stock No.:
- 180-8965
- Mfr. Part No.:
- SRR6603-102ML
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 1mH | |
| Maximum DC Current | 150mA | |
| Package/Case | 6603 | |
| Packaging | Tape & Reel | |
| Length | 6.6mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 3.4Ω | |
| Series | SRR6603 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Height | 3mm | |
| Termination Style | Solder | |
| Core Material | Ferrite DR & RI | |
| Standards/Approvals | RoHS | |
| Depth | 4.4mm | |
| Maximum Self Resonant Frequency | 2MHz | |
| Inductor Construction | Shielded | |
| Minimum Quality Factor | 40 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 1mH | ||
Maximum DC Current 150mA | ||
Package/Case 6603 | ||
Packaging Tape & Reel | ||
Length 6.6mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 3.4Ω | ||
Series SRR6603 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Height 3mm | ||
Termination Style Solder | ||
Core Material Ferrite DR & RI | ||
Standards/Approvals RoHS | ||
Depth 4.4mm | ||
Maximum Self Resonant Frequency 2MHz | ||
Inductor Construction Shielded | ||
Minimum Quality Factor 40 | ||
Available in E12 series
Unit height of 3 mm
Current up to 3 A
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communication equipment
Camcorders
LCD TVs
Car radios
Related links
- Bourns 6603 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 1 mH ±20 % 150 mA Idc Q:40
- Bourns 6603 Shielded Power Inductor with a Ferrite Core, 10 mH ±20 % 20 mA Idc Q:50
- Bourns 7032 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 1 mH ±20 % 150 mA Idc Q:120
- Bourns 7045 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 1 mH ±20 % 250 mA Idc Q:90
- Bourns 7045 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 1 mH ±20 % 250 mA Idc Q:90
- Bourns 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 1 mH ±10 % 680 mA Idc Q:40
- Bourns 6603 Shielded Power Inductor with a Ferrite Core, 10 mH ±20 % 20 mA Idc Q:50
- Bourns 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 1 mH ±10 % 680 mA Idc Q:30
