Bourns, SDR0604, 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 12 μH Ferrite Core ±20 % 1.4 A

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 100 units)*

£22.40

(exc. VAT)

£26.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
100 - 100£0.224£22.40
200 - 200£0.213£21.30
300 +£0.181£18.10

*price indicative

RS Stock No.:
180-8963
Distrelec Article No.:
304-30-146
Mfr. Part No.:
SDR0604-120ML
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

12μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

1.4A

Package/Case

0604

Packaging

Tape & Reel

Length

5.8mm

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

120mΩ

Maximum Operating Temperature

125°C

Series

SDR0604

Inductance Tolerance

±20 %

Termination Style

Surface Mount

Core Material

Ferrite DR

Height

4.8mm

Depth

5.8mm

Diameter

5.8mm

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

22MHz

Inductor Construction

Ferrite Core

Minimum Quality Factor

30

Available in E12 series

Low profile of only 3.3 mm

High inductance of 15 mH

Applications

Input/output of DC/DC converters

Power supplies for:

- Portable communications equipment

- Camcorders

- LCD TVs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy