Bourns, SRR1260, 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 330 μH ±10 % 1.15 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 100 units)*

£51.20

(exc. VAT)

£61.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 300 unit(s) shipping from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
100 - 100£0.512£51.20
200 - 200£0.48£48.00
300 +£0.423£42.30

*price indicative

RS Stock No.:
180-8962
Distrelec Article No.:
304-38-317
Mfr. Part No.:
SRR1260-331K
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

330μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

1.15A

Package/Case

1260

Packaging

Tape & Reel

Length

12.5mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

580mΩ

Maximum Operating Temperature

125°C

Series

SRR1260

Inductance Tolerance

±10 %

Height

6mm

Depth

12.5mm

Termination Style

Solder

Core Material

Ferrite DR & RI

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

3.2MHz

Minimum Quality Factor

22

Inductor Construction

Shielded

Available in E12 values

Inductance range as low as 1.0 μH

Current rating to 9.4 amps

Applications

Input/output of DC/DC converters

Power supplies for:

Portable communication equipment

Camcorders

LCD televisions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy