Bourns, SRF2012A Multilayer Surface Mount Inductor with a Ferrite Core, Common Mode Chip Inductor ±25 % 300 mA Idc
- RS Stock No.:
- 180-8956
- Distrelec Article No.:
- 304-30-157
- Mfr. Part No.:
- SRF2012-361YA
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 units)*
£14.50
(exc. VAT)
£17.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4,200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 - 400 | £0.145 | £14.50 |
| 500 - 900 | £0.127 | £12.70 |
| 1000 + | £0.10 | £10.00 |
*price indicative
- RS Stock No.:
- 180-8956
- Distrelec Article No.:
- 304-30-157
- Mfr. Part No.:
- SRF2012-361YA
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 300mA | |
| Length | 2mm | |
| Packaging | 2000 pieces per 7 in Reel | |
| Automotive Standard | No | |
| Maximum DC Resistance | 500mΩ | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±25 % | |
| Series | SRF2012A | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Height | 1.2mm | |
| Standards/Approvals | RoHS | |
| Diameter | 1.1mm | |
| Depth | 1.2mm | |
| Inductor Construction | Common Mode Chip Inductor | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 300mA | ||
Length 2mm | ||
Packaging 2000 pieces per 7 in Reel | ||
Automotive Standard No | ||
Maximum DC Resistance 500mΩ | ||
Pin Count 4 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±25 % | ||
Series SRF2012A | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Height 1.2mm | ||
Standards/Approvals RoHS | ||
Diameter 1.1mm | ||
Depth 1.2mm | ||
Inductor Construction Common Mode Chip Inductor | ||
High impedance value
Current rating up to 400 mA
Halogen free
Applications
Noise suppression
Personal computers
Display panels
Related links
- Bourns Common Mode Chip Inductor ±25 % 300 mA Idc
- Bourns 2012 Unshielded Surface Mount Inductor with a Ferrite Core, Ferrite Core 25 % 300 mA Idc
- Bourns 2012 Unshielded Surface Mount Common Mode Choke with a Ferrite Core, ±25 % 400 mA Idc
- Bourns 2012 Surface Mount Inductor with a Ferrite Core, 350 mA Idc
- Bourns 2012 Unshielded Surface Mount Inductor with a Ferrite Core, Ferrite Core ±25 % 300 mA Idc
- Bourns 3216 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 600 μH ±25 % 300 mA Idc
- Bourns 2012 Unshielded Surface Mount Inductor with a Ferrite Core, Ferrite Core ±25 % 400 mA Idc
- Bourns 2012 Shielded Surface Mount Inductor with a Ferrite Core, ±25 % 400 mA Idc
