Bourns, SRR0604, 0604 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 47 μH ±10 % 600 mA Idc Q:15
- RS Stock No.:
- 180-8955
- Distrelec Article No.:
- 304-38-315
- Mfr. Part No.:
- SRR0604-470KL
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 units)*
£36.20
(exc. VAT)
£43.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 - 100 | £0.362 | £36.20 |
| 200 - 400 | £0.319 | £31.90 |
| 500 + | £0.285 | £28.50 |
*price indicative
- RS Stock No.:
- 180-8955
- Distrelec Article No.:
- 304-38-315
- Mfr. Part No.:
- SRR0604-470KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 47μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 600mA | |
| Package/Case | 0604 | |
| Packaging | Tape & Reel | |
| Length | 6.5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 360mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±10 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SRR0604 | |
| Height | 4.6mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Depth | 6.5mm | |
| Core Material | Ferrite DR & RI | |
| Maximum Self Resonant Frequency | 18MHz | |
| Minimum Quality Factor | 15 | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 47μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 600mA | ||
Package/Case 0604 | ||
Packaging Tape & Reel | ||
Length 6.5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 360mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±10 % | ||
Maximum Operating Temperature 125°C | ||
Series SRR0604 | ||
Height 4.6mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Depth 6.5mm | ||
Core Material Ferrite DR & RI | ||
Maximum Self Resonant Frequency 18MHz | ||
Minimum Quality Factor 15 | ||
Inductor Construction Shielded | ||
Available in E6 series
Low unit height of 3.3 mm
High current
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communication equipment
Camcorders
LCD TVs
Related links
- Bourns 0604 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 47 μH ±10 % 600 mA Idc Q:15
- Bourns 0604 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 22 μH ±20 % 900 mA Idc Q:16
- Bourns 0604 Shielded Power Inductor with a Ferrite DR & RI Core, 4.7 μH ±20 % 2 A Idc Q:10
- Bourns 0604 Shielded Power Inductor with a Ferrite DR & RI Core, 33 μH ±10 % 700 mA Idc Q:16
- Bourns 0604 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 1.1 A Idc Q:18
- Bourns 0604 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±10 % 200 mA Idc Q:18
- Bourns 0604 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 1.8 A Idc Q:18
- Bourns 0604 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 570 mA Idc Q:23
