Bourns, SRP1250, 1250 Shielded Wirewound Surface Mount Inductor with a Iron Core, 10 μH ±20 % 9 A Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
180-8954
Mfr. Part No.:
SRP1250-100M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

10μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

9A

Package/Case

1250

Packaging

Tape & Reel

Length

13.9mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

25.5mΩ

Minimum Operating Temperature

-40°C

Series

SRP1250

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Standards/Approvals

RoHS

Core Material

Iron

Depth

13.5mm

Termination Style

Solder

Height

5.2mm

Inductor Construction

Shielded

Shielded construction

Unit height of 5.9 mm

Inductance range: 0.22 to 10 μH

Current up to 45 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy