Bourns, SRN5040, 5040 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±30% Semi-Shielded 3.5A Idc Q:20
- RS Stock No.:
- 180-8951
- Mfr. Part No.:
- SRN5040-2R2Y
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 180-8951
- Mfr. Part No.:
- SRN5040-2R2Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 2.2 μH | |
| Maximum DC Current | 3.5A | |
| Package/Case | 5040 | |
| Length | 5mm | |
| Depth | 5mm | |
| Height | 4mm | |
| Dimensions | 5 x 5 x 4mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 21mΩ | |
| Series | SRN5040 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 40MHz | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Semi-Shielded | |
| Minimum Quality Factor | 20 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 2.2 μH | ||
Maximum DC Current 3.5A | ||
Package/Case 5040 | ||
Length 5mm | ||
Depth 5mm | ||
Height 4mm | ||
Dimensions 5 x 5 x 4mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 21mΩ | ||
Series SRN5040 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 40MHz | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Semi-Shielded | ||
Minimum Quality Factor 20 | ||
Semi-shielded construction
Inductance range: 1.5 to 47 μH
Rated current up to 3.6 A
Halogen free
Applications
DC/DC converters
Notebook computers
Digital video cameras
HDDs
Cellphones
Televisions, LCD displays
Inductance range: 1.5 to 47 μH
Rated current up to 3.6 A
Halogen free
Applications
DC/DC converters
Notebook computers
Digital video cameras
HDDs
Cellphones
Televisions, LCD displays
