Bourns, SRF0703, 0703 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 520 mA Idc
- RS Stock No.:
- 180-8943
- Mfr. Part No.:
- SRF0703-221M
- Brand:
- Bourns
Subtotal (1 reel of 100 units)*
£41.60
(exc. VAT)
£49.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6,300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | £0.416 | £41.60 |
*price indicative
- RS Stock No.:
- 180-8943
- Mfr. Part No.:
- SRF0703-221M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 220μH | |
| Maximum DC Current | 520mA | |
| Package/Case | 0703 | |
| Packaging | 1500 pieces per 13 in Reel | |
| Length | 7.6mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 4 | |
| Maximum DC Resistance | 1.48Ω | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Series | SRF0703 | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Cu/Ni/Sn | |
| Height | 3.4mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Diameter | 13mm | |
| Depth | 7.6mm | |
| Maximum Self Resonant Frequency | 24.42MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 220μH | ||
Maximum DC Current 520mA | ||
Package/Case 0703 | ||
Packaging 1500 pieces per 13 in Reel | ||
Length 7.6mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 4 | ||
Maximum DC Resistance 1.48Ω | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Series SRF0703 | ||
Maximum Operating Temperature 125°C | ||
Termination Style Cu/Ni/Sn | ||
Height 3.4mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Diameter 13mm | ||
Depth 7.6mm | ||
Maximum Self Resonant Frequency 24.42MHz | ||
Inductor Construction Shielded | ||
Multiple applications: parallel, series,
dual-inductor and transformer
Magnetically shielded, low radiation
Inductance range: 0.33 to 4000 μH
Rated current up to 6.19 A
Applications
SEPIC topology
Power supplies for:
Communication equipment
Notebooks, desktop computers,
servers
LCDs, flat panels, backlights
Camcorders, HDTVs
Related links
- Bourns 0703 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 520 mA Idc
- Bourns 0703 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH Dual ±20 % 260 mA Idc
- Bourns 0703 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH Dual ±20 % 2.47 A Idc
- Bourns 0703 Shielded Power Inductor with a Ferrite Core, 17.1 μH ±20 % 1.55 A Idc
- Bourns 0703 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Dual 3.78A Idc
- Bourns 0703 Shielded Power Inductor with a Ferrite Core, 8.13 μH ±20 % 2.06 A Idc
- Bourns 220 μH Semi Shielded ±20 % 600 mA Idc
- Bourns 220 μH Semi Shielded ±20 % 850 mA Idc
