Bourns, SRU8043, 8043 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 22 μH ±30 % 2.2 A Idc Q:24
- RS Stock No.:
- 180-8935
- Mfr. Part No.:
- SRU8043-220Y
- Brand:
- Bourns
Subtotal (1 reel of 1000 units)*
£332.00
(exc. VAT)
£398.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.332 | £332.00 |
*price indicative
- RS Stock No.:
- 180-8935
- Mfr. Part No.:
- SRU8043-220Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 22μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 2.2A | |
| Package/Case | 8043 | |
| Packaging | Tape & Reel | |
| Length | 8mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 72.5mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | SRU8043 | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 125°C | |
| Height | 4.3mm | |
| Depth | 8mm | |
| Core Material | Ferrite DR & RI | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 12MHz | |
| Inductor Construction | Shielded | |
| Minimum Quality Factor | 24 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 22μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 2.2A | ||
Package/Case 8043 | ||
Packaging Tape & Reel | ||
Length 8mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 72.5mΩ | ||
Minimum Operating Temperature -40°C | ||
Series SRU8043 | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 125°C | ||
Height 4.3mm | ||
Depth 8mm | ||
Core Material Ferrite DR & RI | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 12MHz | ||
Inductor Construction Shielded | ||
Minimum Quality Factor 24 | ||
Available in E6 series
Unit height of 4.3 mm
Current up to 5.4 A
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communication equipment
Camcorders
LCD TVs
Related links
- Bourns, 8043 ±30 % Q:24
- Bourns, 8043 ±30 % Q:50
- Bourns, 8043 ±30 % Q:20
- Bourns, 8043 ±30 % Q:27
- Bourns with a Ferrite Core, 30 % Q:15
- Bourns with a Ferrite Core, ±30 % Q:24
- Bourns 6038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±30 % 1.3 A Idc Q:8.8
- Bourns 22 μH ±30 % 3 A Idc Q:15
