Bourns, SRR1210, 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 33 μH ±20 % 4.4 A Idc Q:16
- RS Stock No.:
- 180-8932
- Mfr. Part No.:
- SRR1210-330M
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 250 units)*
£130.75
(exc. VAT)
£157.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 250 | £0.523 | £130.75 |
| 500 + | £0.509 | £127.25 |
*price indicative
- RS Stock No.:
- 180-8932
- Mfr. Part No.:
- SRR1210-330M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 33μH | |
| Maximum DC Current | 4.4A | |
| Package/Case | 1210 | |
| Packaging | Tape & Reel | |
| Length | 12mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 52mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Series | SRR1210 | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Solder | |
| Core Material | Ferrite DR & RI | |
| Standards/Approvals | RoHS | |
| Height | 10mm | |
| Depth | 12mm | |
| Maximum Self Resonant Frequency | 6.5MHz | |
| Minimum Quality Factor | 16 | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 33μH | ||
Maximum DC Current 4.4A | ||
Package/Case 1210 | ||
Packaging Tape & Reel | ||
Length 12mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 52mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Series SRR1210 | ||
Maximum Operating Temperature 125°C | ||
Termination Style Solder | ||
Core Material Ferrite DR & RI | ||
Standards/Approvals RoHS | ||
Height 10mm | ||
Depth 12mm | ||
Maximum Self Resonant Frequency 6.5MHz | ||
Minimum Quality Factor 16 | ||
Inductor Construction Shielded | ||
Available in E12 series
Height of 10 mm
Current rating up to 11 A
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communication equipment
Camcorders
LCD TVs
Related links
- Bourns 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 33 μH ±20 % 4.4 A Idc Q:16
- Bourns 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 47 μH ±20 % 3.8 A Idc Q:16
- Bourns 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 10 μH ±20 % 6.5 A Idc Q:16
- Bourns 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 18 μH ±20 % 5.5 A Idc Q:13
- Bourns 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 27 μH ±20 % 5 A Idc Q:16
- Bourns 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 5.2 A Idc Q:16
- Bourns 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 39 μH ±20 % 4.2 A Idc Q:16
- Bourns 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 2.5 A Idc Q:16
