Bourns, SRR1206, 1206 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 12 μH ±20 % 3 A Idc Q:18
- RS Stock No.:
- 180-8928
- Mfr. Part No.:
- SRR1206-120ML
- Brand:
- Bourns
Subtotal (1 reel of 600 units)*
£211.20
(exc. VAT)
£253.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 600 + | £0.352 | £211.20 |
*price indicative
- RS Stock No.:
- 180-8928
- Mfr. Part No.:
- SRR1206-120ML
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 12μH | |
| Maximum DC Current | 3A | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Length | 12.7mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 38Ω | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SRR1206 | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Core Material | Ferrite DR & RI | |
| Height | 6.5mm | |
| Depth | 12.7mm | |
| Maximum Self Resonant Frequency | 17MHz | |
| Inductor Construction | Shielded | |
| Minimum Quality Factor | 18 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 12μH | ||
Maximum DC Current 3A | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Length 12.7mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 38Ω | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series SRR1206 | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Core Material Ferrite DR & RI | ||
Height 6.5mm | ||
Depth 12.7mm | ||
Maximum Self Resonant Frequency 17MHz | ||
Inductor Construction Shielded | ||
Minimum Quality Factor 18 | ||
Available in E12 series
Unit height of 6.5 mm
Current rating up to 6 A
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communication equipment
Camcorders
LCD TVs
Related links
- Bourns 1206 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 12 μH ±20 % 3 A Idc Q:18
- Bourns E12 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 10 μH ±20 % 5.7 A Idc Q:18
- Bourns 1206 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±15 % 1.1 A Idc Q:13
- Bourns 1206 Shielded Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±15% Wire-Wound 1.6A Idc Q:22
- Bourns E12 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 22 μH ±20 % 3.8 A Idc Q:21
- Bourns 1280 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 100 μH ±20 % 2.1 A Idc Q:18
- Bourns 1048 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 330 μH ±30 % 650 mA Idc Q:18
- Bourns 1280 Shielded Power Inductor with a Ferrite DR & RI Core, 330 μH ±10 % 1.1 A Idc Q:18
