Bourns, SRR0604, 0604 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 47 μH ±10 % 600 mA Idc Q:15

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

£305.00

(exc. VAT)

£366.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000£0.305£305.00
2000 +£0.297£297.00

*price indicative

RS Stock No.:
180-8926
Mfr. Part No.:
SRR0604-470KL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Wirewound Surface Mount Inductor

Inductance

47μH

Maximum DC Current

600mA

Package/Case

0604

Packaging

Tape & Reel

Length

6.5mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

360mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±10 %

Series

SRR0604

Maximum Operating Temperature

125°C

Termination Style

Solder

Core Material

Ferrite DR & RI

Standards/Approvals

RoHS

Height

4.6mm

Depth

6.5mm

Maximum Self Resonant Frequency

18MHz

Minimum Quality Factor

15

Inductor Construction

Shielded

Available in E6 series

Low unit height of 3.3 mm

High current

Applications

Input/output of DC/DC converters

Power supplies for:

Portable communication equipment

Camcorders

LCD TVs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy