Bourns, SRP1250, 1250 Shielded Wirewound Surface Mount Inductor with a Iron Core, 10 μH ±20 % 9 A Idc
- RS Stock No.:
- 180-8917
- Mfr. Part No.:
- SRP1250-100M
- Brand:
- Bourns
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-8917
- Mfr. Part No.:
- SRP1250-100M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 10μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 9A | |
| Package/Case | 1250 | |
| Packaging | Tape & Reel | |
| Length | 13.9mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 25.5mΩ | |
| Inductance Tolerance | ±20 % | |
| Series | SRP1250 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Depth | 13.5mm | |
| Core Material | Iron | |
| Height | 5.2mm | |
| Termination Style | Solder | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 10μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 9A | ||
Package/Case 1250 | ||
Packaging Tape & Reel | ||
Length 13.9mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 25.5mΩ | ||
Inductance Tolerance ±20 % | ||
Series SRP1250 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Depth 13.5mm | ||
Core Material Iron | ||
Height 5.2mm | ||
Termination Style Solder | ||
Inductor Construction Shielded | ||
Shielded construction
Unit height of 5.9 mm
Inductance range: 0.22 to 10 μH
Current up to 45 A
Related links
- Bourns 1250 Shielded Wirewound Surface Mount Inductor with a Iron Core, 10 μH ±20 % 9 A Idc
- Bourns 1250 Shielded Wirewound Surface Mount Inductor with a Iron Core, 6.8 μH ±20 % 11 A Idc
- Bourns 1250 Shielded Surface Mount Inductor with a Iron Core, 9 μH ±20 % 10 A Idc
- Bourns 1250 Shielded Surface Mount Inductor with a Iron Core, 500 nH 36 A Idc
- Bourns 1250 Shielded Surface Mount Inductor with a Iron Core, 220 nH 45 A Idc
- Bourns 1250 Surface Mount Inductor with a Iron Core, 680 nH 34 A Idc
- Bourns 1245 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 10 μH ±20 % 9 A Idc Q:20
- Bourns 10 μH Semi Shielded ±20 % 3.2 A Idc
