Bourns, SRU1063, 1063 Shielded Wire-wound SMD Inductor with a Ferrite DR & RI Core, 22 μH ±30% Shielded 3A Idc Q:15
- RS Stock No.:
- 180-8914
- Mfr. Part No.:
- SRU1063-220Y
- Brand:
- Bourns
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-8914
- Mfr. Part No.:
- SRU1063-220Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 22 μH | |
Maximum DC Current | 3A | |
Package/Case | 1063 | |
Length | 10mm | |
Depth | 10mm | |
Height | 6.5mm | |
Dimensions | 10 x 10 x 6.5mm | |
Shielded | Yes | |
Tolerance | ±30% | |
Maximum DC Resistance | 60mΩ | |
Series | SRU1063 | |
Core Material | Ferrite DR & RI | |
Maximum Self Resonant Frequency | 10MHz | |
Inductor Construction | Shielded | |
Minimum Quality Factor | 15 | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 22 μH | ||
Maximum DC Current 3A | ||
Package/Case 1063 | ||
Length 10mm | ||
Depth 10mm | ||
Height 6.5mm | ||
Dimensions 10 x 10 x 6.5mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 60mΩ | ||
Series SRU1063 | ||
Core Material Ferrite DR & RI | ||
Maximum Self Resonant Frequency 10MHz | ||
Inductor Construction Shielded | ||
Minimum Quality Factor 15 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Maximum height of 6.7 mm
Current up to 8 A
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communication equipment
Camcorders
LCD TVs
Current up to 8 A
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communication equipment
Camcorders
LCD TVs
Related links
- Bourns 22 μH 30% Shielded 3A Idc
- Bourns 22 μH ±30% Shielded 3A Idc Q:15
- Bourns 1206 Shielded Wire-wound SMD Inductor with a Ferrite DR & RI Core, 12 μH ±20% Shielded 3A Idc Q:18
- Bourns 1038 Shielded Wire-wound SMD Inductor with a Ferrite DR & RI Core, 22 μH ±30% Wire-Wound 2.3A Idc Q:20
- Bourns 6025 Shielded Wire-wound SMD Inductor with a Ferrite DR & RI Core, 22 μH ±30% Wire-Wound 1.6A Idc Q:12
- Bourns 8043 Shielded Wire-wound SMD Inductor with a Ferrite DR & RI Core, 22 μH ±30% Shielded 2.2A Idc Q:24
- Bourns 0604 Shielded Wire-wound SMD Inductor with a Ferrite DR & RI Core, 47 μH ±10% Shielded 600mA Idc Q:15
- Bourns 1208 Shielded Power Inductor with a Ferrite DR and RI Core, 1.2 mH ±10% Shielded 3A Idc Q:10