Bourns, SRU1048, 1048 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 6.8 μH ±30 % 4.8 A Idc Q:10

Subtotal (1 reel of 600 units)*

£271.80

(exc. VAT)

£326.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
600 +£0.453£271.80

*price indicative

RS Stock No.:
180-8913
Mfr. Part No.:
SRU1048-6R8Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

6.8μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

4.8A

Package/Case

1048

Length

10mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

13.6mΩ

Inductance Tolerance

±30 %

Series

SRU1048

Maximum Operating Temperature

125°C

Height

4.8mm

Depth

10mm

Termination Style

Solder

Standards/Approvals

RoHS

Core Material

Ferrite DR & RI

Maximum Self Resonant Frequency

20MHz

Minimum Quality Factor

10

Inductor Construction

Shielded

Available in E6 series

Unit height of 4.3 mm

Current up to 5.4 A

Applications

Input/output of DC/DC converters

Power supplies for:

Portable communication equipment

Camcorders

LCD TVs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy