Bourns, SRR6603, 6603 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 1 mH ±20 % 150 mA Idc Q:40

Subtotal (1 reel of 600 units)*

£283.20

(exc. VAT)

£339.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,200 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
600 +£0.472£283.20

*price indicative

RS Stock No.:
180-8908
Mfr. Part No.:
SRR6603-102ML
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

1mH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

150mA

Package/Case

6603

Length

6.6mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

3.4Ω

Minimum Operating Temperature

-55°C

Inductance Tolerance

±20 %

Series

SRR6603

Maximum Operating Temperature

125°C

Core Material

Ferrite DR & RI

Standards/Approvals

RoHS

Termination Style

Solder

Height

3mm

Depth

4.4mm

Maximum Self Resonant Frequency

2MHz

Minimum Quality Factor

40

Inductor Construction

Shielded

Available in E12 series

Unit height of 3 mm

Current up to 3 A

Applications

Input/output of DC/DC converters

Power supplies for:

Portable communication equipment

Camcorders

LCD TVs

Car radios

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy