Bourns, SRR6038, 6038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±30 % 950 mA Idc Q:8.5
- RS Stock No.:
- 180-8907
- Mfr. Part No.:
- SRR6038-470Y
- Brand:
- Bourns
Subtotal (1 reel of 1000 units)*
£316.00
(exc. VAT)
£379.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.316 | £316.00 |
*price indicative
- RS Stock No.:
- 180-8907
- Mfr. Part No.:
- SRR6038-470Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 47μH | |
| Maximum DC Current | 950mA | |
| Package/Case | 6038 | |
| Length | 6.8mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 155mΩ | |
| Inductance Tolerance | ±30 % | |
| Series | SRR6038 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Depth | 6.8mm | |
| Termination Style | Solder | |
| Core Material | Ferrite | |
| Height | 3.8mm | |
| Maximum Self Resonant Frequency | 10.4MHz | |
| Inductor Construction | Shielded | |
| Minimum Quality Factor | 8.5 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 47μH | ||
Maximum DC Current 950mA | ||
Package/Case 6038 | ||
Length 6.8mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 155mΩ | ||
Inductance Tolerance ±30 % | ||
Series SRR6038 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Depth 6.8mm | ||
Termination Style Solder | ||
Core Material Ferrite | ||
Height 3.8mm | ||
Maximum Self Resonant Frequency 10.4MHz | ||
Inductor Construction Shielded | ||
Minimum Quality Factor 8.5 | ||
Height of 3.0mm max.
Current rating up to 3.0A
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communication equipment
Camcorders
LCD Tvs
Related links
- Bourns 6038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±30 % 950 mA Idc Q:8.5
- Bourns 6038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 2 A Idc Q:8.8
- Bourns 6038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±30 % 3.5 A Idc Q:9.8
- Bourns 6038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±30 % 1.6 A Idc Q:8.6
- Bourns 6038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±30 % 1.3 A Idc Q:8.8
- Bourns 6038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH Surface Mount Power Inductors
- Bourns 4028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±30 % 750 mA Idc Q:10.88
- Bourns 1048 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 47 μH ±30 % 1.7 A Idc Q:26
