Bourns, SRR5028, 5028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 1.5 A Idc Q:9
- RS Stock No.:
- 180-8905
- Mfr. Part No.:
- SRR5028-100Y
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 400 units)*
£190.00
(exc. VAT)
£228.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 400 - 400 | £0.475 | £190.00 |
| 800 + | £0.409 | £163.60 |
*price indicative
- RS Stock No.:
- 180-8905
- Mfr. Part No.:
- SRR5028-100Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 1.5A | |
| Package/Case | 5028 | |
| Length | 5.8mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 70mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | SRR5028 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±30 % | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Height | 2.8mm | |
| Depth | 5.8mm | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 30MHz | |
| Minimum Quality Factor | 9 | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 1.5A | ||
Package/Case 5028 | ||
Length 5.8mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 70mΩ | ||
Minimum Operating Temperature -40°C | ||
Series SRR5028 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±30 % | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Height 2.8mm | ||
Depth 5.8mm | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 30MHz | ||
Minimum Quality Factor 9 | ||
Inductor Construction Shielded | ||
Height of 3.0 mm max.
Current rating up to 3.0 A
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communication equipment
Camcorders
LCD TVs
Related links
- Bourns 5028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 1.5 A Idc Q:9
- Bourns 5028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±30 % 1.37 A Idc Q:9
- Bourns 5028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±30 % 1.15 A Idc Q:7
- Bourns 5028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 82 μH ±30 % 520 mA Idc Q:8
- Bourns 5028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 39 μH ±30 % 860 mA Idc Q:8
- Bourns 5028 Shielded Power Inductor with a Ferrite Core, 12 μH ±30 % 1.46 A Idc Q:11
- Bourns 5028 Shielded Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 1.8 A Idc Q:18
- Bourns 4018 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 1.3 A Idc Q:10
