Bourns, SRR4028, SMD Shielded Wire-wound SMD Inductor with a Ferrite Core, 220 μH ±30% Shielded 340mA Idc Q:11.3

Stock information currently inaccessible
RS Stock No.:
180-8901
Mfr. Part No.:
SRR4028-221Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

220 μH

Maximum DC Current

340mA

Package/Case

SMD

Length

4.8mm

Depth

4.8mm

Height

2.8mm

Dimensions

4.8 x 4.8 x 2.8mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

1.25Ω

Series

SRR4028

Core Material

Ferrite

Maximum Self Resonant Frequency

5MHz

Maximum Operating Temperature

+125°C

Minimum Quality Factor

11.3

Minimum Operating Temperature

-40°C

Inductor Construction

Shielded

Height of 3.0 mm max.
Current rating up to 3.1 A
Applications
Input/output of DC/DC converters
Power supplies for:
Portable communication equipment
Camcorders
LCD TVs

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy