Bourns, SDR0503, 0503 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 470 μH ±10% Ferrite Core 180mA Idc Q:30

Stock information currently inaccessible
RS Stock No.:
180-8895
Mfr. Part No.:
SDR0503-471KL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

470 μH

Maximum DC Current

180mA

Package/Case

0503

Length

5mm

Depth

4.8mm

Height

3mm

Diameter

5mm

Dimensions

5 x 4.8 x 3mm

Shielded

No

Tolerance

±10%

Maximum DC Resistance

4.9Ω

Series

SDR0503

Core Material

Ferrite DR

Maximum Self Resonant Frequency

5MHz

Minimum Quality Factor

30

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Inductor Construction

Ferrite Core

Available in E12 series
Low profile of only 3.3 mm
High inductance of 15 mH
Applications
Input/output of DC/DC converters
Power supplies for:
- Portable communications equipment
- Camcorders
- LCD TVs

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy