Bourns, SDR0604, 0604 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 220 μH ±10% Ferrite Core 350mA Idc Q:20

Stock information currently inaccessible
RS Stock No.:
180-8887
Mfr. Part No.:
SDR0604-221KL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

220 μH

Maximum DC Current

350mA

Package/Case

0604

Length

5.8mm

Depth

5.8mm

Height

4.8mm

Diameter

5.8mm

Dimensions

5.8 x 5.8 x 4.8mm

Shielded

No

Tolerance

±10%

Maximum DC Resistance

1.57Ω

Series

SDR0604

Core Material

Ferrite DR

Maximum Self Resonant Frequency

6MHz

Minimum Quality Factor

20

Inductor Construction

Ferrite Core

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Available in E12 series
Low profile of only 3.3 mm
High inductance of 15 mH
Applications
Input/output of DC/DC converters
Power supplies for:
- Portable communications equipment
- Camcorders
- LCD TVs

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy