Bourns, SRF0905, 0905 Surface Mount Common Mode Line Filter with a Ferrite Core, 500 μH Ferrite Core ±50 % 1 A Idc

Subtotal (1 reel of 1000 units)*

£450.00

(exc. VAT)

£540.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.45£450.00

*price indicative

RS Stock No.:
180-8884
Mfr. Part No.:
SRF0905-501Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Common Mode Line Filter

Inductance

500μH

Maximum DC Current

1A

Package/Case

0905

Packaging

1000 pieces per 13 in Reel

Length

9.2mm

Automotive Standard

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

150mΩ

Maximum Operating Temperature

105°C

Inductance Tolerance

±50 %

Series

SRF0905

Depth

6mm

Termination Style

Surface Mount

Core Material

Ferrite

Standards/Approvals

RoHS

Height

5mm

Inductor Construction

Ferrite Core

Current rating up to 1.6 A

Inductance range: 10 to 6500 μH

Frequency range to 300 MHz

Applications

EMI suppression

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy