Bourns, CM45 Multilayer Surface Mount Inductor with a Ferrite Core, 100 nH ±20% 800mA Idc Q:35
- RS Stock No.:
- 180-8877
- Mfr. Part No.:
- CM453232-R10ML
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 180-8877
- Mfr. Part No.:
- CM453232-R10ML
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 100 nH | |
| Maximum DC Current | 800mA | |
| Length | 4.5mm | |
| Depth | 3.2mm | |
| Height | 3.2mm | |
| Dimensions | 4.5 x 3.2 x 3.2mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 180mΩ | |
| Series | CM45 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 300 (Minimum)MHz | |
| Minimum Operating Temperature | -40°C | |
| Minimum Quality Factor | 35 | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 100 nH | ||
Maximum DC Current 800mA | ||
Length 4.5mm | ||
Depth 3.2mm | ||
Height 3.2mm | ||
Dimensions 4.5 x 3.2 x 3.2mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 180mΩ | ||
Series CM45 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 300 (Minimum)MHz | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 35 | ||
Maximum Operating Temperature +125°C | ||
Available in E12 series
Low profile of only 3.3 mm
High inductance of 15 mH
Applications
Input/output of DC/DC converters
Power supplies for:
- Portable communications equipment
- Camcorders
- LCD TVs
Low profile of only 3.3 mm
High inductance of 15 mH
Applications
Input/output of DC/DC converters
Power supplies for:
- Portable communications equipment
- Camcorders
- LCD TVs
