Bourns, SDR0604, 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 12 μH Ferrite Core ±20 % 1.4 A
- RS Stock No.:
- 180-8875
- Mfr. Part No.:
- SDR0604-120ML
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 400 units)*
£79.20
(exc. VAT)
£95.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 400 - 400 | £0.198 | £79.20 |
| 800 + | £0.168 | £67.20 |
*price indicative
- RS Stock No.:
- 180-8875
- Mfr. Part No.:
- SDR0604-120ML
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 12μH | |
| Maximum DC Current | 1.4A | |
| Package/Case | 0604 | |
| Packaging | Tape & Reel | |
| Length | 5.8mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 120mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | SDR0604 | |
| Inductance Tolerance | ±20 % | |
| Depth | 5.8mm | |
| Diameter | 5.8mm | |
| Height | 4.8mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite DR | |
| Maximum Self Resonant Frequency | 22MHz | |
| Inductor Construction | Ferrite Core | |
| Minimum Quality Factor | 30 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 12μH | ||
Maximum DC Current 1.4A | ||
Package/Case 0604 | ||
Packaging Tape & Reel | ||
Length 5.8mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 120mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series SDR0604 | ||
Inductance Tolerance ±20 % | ||
Depth 5.8mm | ||
Diameter 5.8mm | ||
Height 4.8mm | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Core Material Ferrite DR | ||
Maximum Self Resonant Frequency 22MHz | ||
Inductor Construction Ferrite Core | ||
Minimum Quality Factor 30 | ||
Available in E12 series
Low profile of only 3.3 mm
High inductance of 15 mH
Applications
Input/output of DC/DC converters
Power supplies for:
- Portable communications equipment
- Camcorders
- LCD TVs
Related links
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 12 μH Ferrite Core ±20 % 1.4 A
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 33 μH Ferrite Core ±10 % 880
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 4.7 μH Ferrite Core ±20 % 1.8
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 2.2 μH Ferrite Core ±20 % 2.8
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 22 μH ±15 % 1.1 A Idc Q:30
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 27 μH ±15 % 1.3 A Idc Q:28
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 47 μH ±10 % 1 A Idc Q:22
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 120 μH ±10 % 600 mA Idc Q:22
