Bourns, CM45 Multilayer Surface Mount Inductor with a Ferrite Core, 33 μH ±10% 160mA Idc Q:50
- RS Stock No.:
- 180-8873
- Mfr. Part No.:
- CM453232-330KL
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 180-8873
- Mfr. Part No.:
- CM453232-330KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 33 μH | |
| Maximum DC Current | 160mA | |
| Length | 4.5mm | |
| Depth | 3.2mm | |
| Height | 3.2mm | |
| Dimensions | 4.5 x 3.2 x 3.2mm | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 4Ω | |
| Series | CM45 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 11 (Minimum)MHz | |
| Minimum Quality Factor | 50 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 33 μH | ||
Maximum DC Current 160mA | ||
Length 4.5mm | ||
Depth 3.2mm | ||
Height 3.2mm | ||
Dimensions 4.5 x 3.2 x 3.2mm | ||
Tolerance ±10% | ||
Maximum DC Resistance 4Ω | ||
Series CM45 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 11 (Minimum)MHz | ||
Minimum Quality Factor 50 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Semi-shielded construction
High rated current
Component height 4.5 mm
Inductance range: 1 to 220 μH
Rated current up to 4.2 A
Halogen free
Applications
DC/DC converters
Notebook computers
Digital video cameras
HDDs
Cell phones
Televisions, LCD displays
High rated current
Component height 4.5 mm
Inductance range: 1 to 220 μH
Rated current up to 4.2 A
Halogen free
Applications
DC/DC converters
Notebook computers
Digital video cameras
HDDs
Cell phones
Televisions, LCD displays
