Bourns, SRN6045, SMD Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Semi-Shielded 1.5A Idc Q:17
- RS Stock No.:
- 180-8868
- Mfr. Part No.:
- SRN6045-220M
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 180-8868
- Mfr. Part No.:
- SRN6045-220M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 22 μH | |
| Maximum DC Current | 1.5A | |
| Package/Case | SMD | |
| Length | 6mm | |
| Depth | 6mm | |
| Height | 4.5mm | |
| Dimensions | 6 x 6 x 4.5mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 140mΩ | |
| Series | SRN6045 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 11MHz | |
| Minimum Operating Temperature | -40°C | |
| Minimum Quality Factor | 17 | |
| Inductor Construction | Semi-Shielded | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 22 μH | ||
Maximum DC Current 1.5A | ||
Package/Case SMD | ||
Length 6mm | ||
Depth 6mm | ||
Height 4.5mm | ||
Dimensions 6 x 6 x 4.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 140mΩ | ||
Series SRN6045 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 11MHz | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 17 | ||
Inductor Construction Semi-Shielded | ||
Maximum Operating Temperature +125°C | ||
Semi-shielded construction
High rated current
Component height 4.5 mm
Inductance range: 1 to 220 μH
Rated current up to 4.2 A
Halogen free
High rated current
Component height 4.5 mm
Inductance range: 1 to 220 μH
Rated current up to 4.2 A
Halogen free
