Bourns, SRN5040, 5040 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±30% Semi-Shielded 3.5A Idc Q:20

Unavailable
RS will no longer stock this product.
RS Stock No.:
180-8866
Mfr. Part No.:
SRN5040-2R2Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

2.2 μH

Maximum DC Current

3.5A

Package/Case

5040

Length

5mm

Depth

5mm

Height

4mm

Dimensions

5 x 5 x 4mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

21mΩ

Series

SRN5040

Core Material

Ferrite

Maximum Self Resonant Frequency

40MHz

Minimum Quality Factor

20

Minimum Operating Temperature

-40°C

Inductor Construction

Semi-Shielded

Maximum Operating Temperature

+125°C

Semi-shielded construction
Inductance range: 1.5 to 47 μH
Rated current up to 3.6 A
Halogen free
Applications
DC/DC converters
Notebook computers
Digital video cameras
HDDs
Cellphones
Televisions, LCD displays