Bourns, SRN3015, 3015 Shielded Wire-wound SMD Inductor with a Ferrite Core, 3.3 μH ±20% Semi-Shielded 1.6A Idc Q:10

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
180-8864
Mfr. Part No.:
SRN3015-3R3M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

3.3 μH

Maximum DC Current

1.6A

Package/Case

3015

Length

3mm

Depth

3mm

Height

1.5mm

Dimensions

3 x 3 x 1.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

112mΩ

Series

SRN3015

Core Material

Ferrite

Maximum Self Resonant Frequency

75MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Inductor Construction

Semi-Shielded

Minimum Quality Factor

10

Semi-shielded construction
Miniature size
Component height 1.5 mm
Inductance range: 1 to 100 μH
Rated current up to 2.35 A
Halogen free
Applications
DC/DC converters
Notebook computers
Digital video cameras
HDDs
Cell phones
Televisions, LCD displays