Bourns, SRF4532, 4532 Surface Mount Common Mode Choke with a Ferrite Core, 22 μH -30 to 50 % 200 mA Idc
- RS Stock No.:
- 180-8860
- Mfr. Part No.:
- SRF4532-220Y
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
£130.50
(exc. VAT)
£156.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | £0.261 | £130.50 |
| 1000 + | £0.221 | £110.50 |
*price indicative
- RS Stock No.:
- 180-8860
- Mfr. Part No.:
- SRF4532-220Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Common Mode Choke | |
| Inductance | 22μH | |
| Maximum DC Current | 200mA | |
| Package/Case | 4532 | |
| Packaging | 500 pieces per 7 in Reel | |
| Length | 4.5mm | |
| Automotive Standard | No | |
| Maximum DC Resistance | 2.65Ω | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | -30 to 50 % | |
| Series | SRF4532 | |
| Termination Style | Tin Plated Red Copper(DSn) | |
| Standards/Approvals | EC, 95, RoHS Recast 2011, EU, RoHS Directive 2002 | |
| Height | 2.8mm | |
| Diameter | 1.1mm | |
| Depth | 3.2mm | |
| Core Material | Ferrite | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Common Mode Choke | ||
Inductance 22μH | ||
Maximum DC Current 200mA | ||
Package/Case 4532 | ||
Packaging 500 pieces per 7 in Reel | ||
Length 4.5mm | ||
Automotive Standard No | ||
Maximum DC Resistance 2.65Ω | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance -30 to 50 % | ||
Series SRF4532 | ||
Termination Style Tin Plated Red Copper(DSn) | ||
Standards/Approvals EC, 95, RoHS Recast 2011, EU, RoHS Directive 2002 | ||
Height 2.8mm | ||
Diameter 1.1mm | ||
Depth 3.2mm | ||
Core Material Ferrite | ||
Inductor Construction Wirewound | ||
Bifilar wound
High common mode impedance
Halogen free
Applications
EMI suppression for:
Data and signal lines
Telecom devices
Consumer electronics
Related links
- Bourns 4532 Surface Mount Common Mode Choke with a Ferrite Core, 22 μH -30 to 50 % 200 mA Idc
- Bourns 4532 Unshielded Surface Mount Inductor with a Ferrite Core, 11 μH Ferrite Core 25 % 300 mA Idc
- Bourns 4532 Unshielded Surface Mount Inductor with a Ferrite Core, 1 μH Ferrite Core 25 % 1.2 A Idc
- Bourns 1812 Unshielded Surface Mount Common Mode Choke with a Ferrite Core, 51 μH Dual -30 to 50 % 200 mA Idc
- Bourns 1812 Unshielded Surface Mount Common Mode Choke with a Ferrite Core, 100 μH Dual -30 to 50 % 200 mA Idc
- Bourns 4028 Shielded Power Inductor with a Ferrite Core, 22 μH ±20 % 930 mA Idc Q:8.26
- Bourns 4532 Unshielded Surface Mount Inductor with a Ferrite Core, 10 μH Chip Coil ±10 % 250 mA Idc Q:50
- Bourns 4532 Unshielded Surface Mount Inductor with a Ferrite Core, 330 μH Chip Coil ±10 % 85 mA Idc Q:40
