TDK, B82789, 1812 Unshielded Surface Mount Common Mode Choke with a Ferrite Core, 51 μH -30 to 50 % 250 mA Idc
- RS Stock No.:
- 177-4877
- Mfr. Part No.:
- B82789C0513N002
- Brand:
- TDK
Subtotal (1 reel of 2500 units)*
£1,320.00
(exc. VAT)
£1,585.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5,000 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | £0.528 | £1,320.00 |
*price indicative
- RS Stock No.:
- 177-4877
- Mfr. Part No.:
- B82789C0513N002
- Brand:
- TDK
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 51μH | |
| Product Type | Surface Mount Common Mode Choke | |
| Maximum DC Current | 250mA | |
| Package/Case | 1812 | |
| Length | 5.2mm | |
| Packaging | Tape | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 550mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Series | B82789 | |
| Inductance Tolerance | -30 to 50 % | |
| Depth | 3.2mm | |
| Termination Style | Solder | |
| Height | 3mm | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 51μH | ||
Product Type Surface Mount Common Mode Choke | ||
Maximum DC Current 250mA | ||
Package/Case 1812 | ||
Length 5.2mm | ||
Packaging Tape | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 550mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Series B82789 | ||
Inductance Tolerance -30 to 50 % | ||
Depth 3.2mm | ||
Termination Style Solder | ||
Height 3mm | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
Current compensated Inductors, B82789 series
Current compensated double choke with ferrite I core, EIA 1812
Bifilar winding (B82789C...)
B82789C versions have a bifilar winding suitable for suppression of asymmetric interference
Sector winding (B82789S...)
B82789S versions have a sector winding suitable for suppression of both asymmetric interference (using LR) and symmetric interference (using LS) and can help to reduce high frequency EMC problems
Applications include automotive (e.g. CAN bus), industrial automation and telecommunications
Flame retardant case to UL 94 V-0
Lead-free tinned terminals
Epcos SMD Common Mode Chokes
Related links
- EPCOS 1812 Unshielded Surface Mount Common Mode Choke with a Ferrite Core, 51 μH -30 to 50 % 250 mA Idc
- EPCOS 1812 Unshielded Surface Mount Common Mode Choke with a Ferrite Core, 51 μH -30 to 50 % 200 mA Idc
- Bourns 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 250 mA Idc Q:50
- EPCOS 56 nH ±5 % 250 mA Idc Q:14
- EPCOS 11 μH ±30 % 800 mA Idc
- EPCOS 25 μH ±30 % 800 mA Idc
- EPCOS 51 μH ±30 % 800 mA Idc
- EPCOS 4.7 mH -30 to 50 % 400 mA Idc
