Vishay, IFLR-4027EZ-01, 4027 Shielded Wire-wound SMD Inductor 100 nH ±20% Shielded 50A Idc

Stock information currently inaccessible
RS Stock No.:
176-5927
Mfr. Part No.:
IFLR4027EZERR10M01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

100 nH

Maximum DC Current

50A

Package/Case

4027

Length

10.2mm

Depth

7mm

Height

6mm

Dimensions

10.2 x 7 x 6mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

420µΩ

Series

IFLR-4027EZ-01

Maximum Self Resonant Frequency

2MHz

Minimum Operating Temperature

-40°C

Inductor Construction

Shielded

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CN
Shielded construction
Frequency range up to 2 MHz
Notebook / desktop / server applications
High current POL converters
Low profile, high current power supplies
DC/DC converters in distributed power systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy