Vishay, IFLR-4031GC-01, 4031 Shielded Wire-wound SMD Inductor 215 nH ±20% Shielded 61A Idc

Stock information currently inaccessible
RS Stock No.:
176-5852
Mfr. Part No.:
IFLR4031GCERR22M01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

215 nH

Maximum DC Current

61A

Package/Case

4031

Length

10.4mm

Depth

8mm

Height

7.3mm

Dimensions

10.4 x 8 x 7.3mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

290µΩ

Series

IFLR-4031GC-01

Maximum Self Resonant Frequency

2MHz

Maximum Operating Temperature

+125°C

Inductor Construction

Shielded

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
Shielded construction
Frequency range up to 2 MHz
Notebook / desktop / server applications
High current POL converters
Low profile, high current power supplies
DC/DC converters in distributed power systems

Related links