Vishay, 6767 Shielded Surface Mount Inductor with a Metal Composite Core, 100 μH 5 A Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-3886
Mfr. Part No.:
IHLP6767GZER101M11
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Inductor

Inductance

100μH

Maximum DC Current

5A

Package/Case

6767

Length

17.15mm

Shielding

Yes

Maximum DC Resistance

110mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

7mm

Core Material

Metal Composite

Depth

17.15mm

Maximum Self Resonant Frequency

2.1MHz

Inductor Construction

Shielded

Moulded

Yes

COO (Country of Origin):
IL

IHLP6767GZ-11 Series Magnetically Shielded Wire Wound Chokes


Vishay IHLP-6767GZ-11 series high current low profile shielded inductors. The IHLP-6767GZ-11 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.

Frequency range up to 750 kHz

Lowest DC Resistance / μH in this package size

Halogen-free according to IEC 61249-2-21 definition

Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)

Vishay Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy