Vishay, IHLP-4040DZ-01, 4040 Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 6.8 A Idc
- RS Stock No.:
- 173-3771
- Mfr. Part No.:
- IHLP4040DZER100M01
- Brand:
- Vishay
Subtotal (1 reel of 500 units)*
£197.00
(exc. VAT)
£236.50
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 1,500 unit(s), ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £0.394 | £197.00 |
*price indicative
- RS Stock No.:
- 173-3771
- Mfr. Part No.:
- IHLP4040DZER100M01
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 10μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 6.8A | |
| Package/Case | 4040 | |
| Length | 10.8mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 36.5mΩ | |
| Minimum Operating Temperature | -55°C | |
| Series | IHLP-4040DZ-01 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Termination Style | Surface Mount | |
| Depth | 10.16mm | |
| Core Material | Metal Composite | |
| Height | 4mm | |
| Standards/Approvals | JEDEC, RoHS | |
| Maximum Self Resonant Frequency | 5MHz | |
| Moulded | Yes | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 10μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 6.8A | ||
Package/Case 4040 | ||
Length 10.8mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 36.5mΩ | ||
Minimum Operating Temperature -55°C | ||
Series IHLP-4040DZ-01 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Termination Style Surface Mount | ||
Depth 10.16mm | ||
Core Material Metal Composite | ||
Height 4mm | ||
Standards/Approvals JEDEC, RoHS | ||
Maximum Self Resonant Frequency 5MHz | ||
Moulded Yes | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- IL
IHLP4040DZ-01 Series Magnetically Shielded Wire Wound Chokes
Vishay IHLP-4040DZ-01 series high current low profile shielded inductors. The IHLP-4040DZ-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.
Frequency range up to 5.0 MHz
Lowest DC Resistance / μH in this package size
Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)
Vishay Non Standard SMT Inductors (Chokes)
Related links
- Vishay, IHLP-4040DZ-01 ±20 %
- Vishay, IHLP-4040DZ-11 ±20 %
- Vishay 4040 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 240 nH ±20% Shielded 33A Idc
- Vishay 4040 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 1 μH ±20% Shielded 25A Idc
- Vishay, IHLP-6767DZ-01 ±20 %
- Vishay, IHLP-1616AB-01 ±20 %
- Vishay, IHLP-2525BD-01 ±20 %
- Vishay 5050 Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 20 A Idc
