Vishay, IHLP-4040DZ-01, 4040 Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 9.5 A Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
173-3769
Mfr. Part No.:
IHLP4040DZER4R7M01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

4.7μH

Product Type

Surface Mount Inductor

Maximum DC Current

9.5A

Package/Case

4040

Length

10.8mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

16.5mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

IHLP-4040DZ-01

Core Material

Metal Composite

Termination Style

Surface Mount

Depth

10.16mm

Height

4mm

Standards/Approvals

JEDEC, RoHS

Maximum Self Resonant Frequency

5MHz

Inductor Construction

Shielded

Moulded

Yes

COO (Country of Origin):
IL

IHLP4040DZ-01 Series Magnetically Shielded Wire Wound Chokes


Vishay IHLP-4040DZ-01 series high current low profile shielded inductors. The IHLP-4040DZ-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.

Frequency range up to 5.0 MHz

Lowest DC Resistance / μH in this package size

Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)

Vishay Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy