Vishay, IHLP-2525AH-01, 2525 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 4.7 μH ±20% Shielded 3A Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-3761
Mfr. Part No.:
IHLP2525AHER4R7M01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

4.7 μH

Maximum DC Current

3A

Package/Case

2525

Length

6.86mm

Depth

6.47mm

Height

1.8mm

Dimensions

6.86 x 6.47 x 1.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

78mΩ

Series

IHLP-2525AH-01

Core Material

Metal Composite

Maximum Self Resonant Frequency

5MHz

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Moulded

Yes

Inductor Construction

Shielded

COO (Country of Origin):
IL

IHLP2525AH-01 Series Magnetically Shielded Wire Wound Chokes


Vishay IHLP-2525AH-01 series high current low profile shielded inductors. The IHLP-2525AH-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.

Frequency range up to 5.0 MHz
Lowest DC Resistance / μH, in this package size

Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)


Vishay Non Standard SMT Inductors (Chokes)

Related links