Vishay, IHLP-2525AH-01, 2525 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 3.3 μH ±20% Shielded 3.25A

Stock information currently inaccessible
RS Stock No.:
173-3760
Mfr. Part No.:
IHLP2525AHER3R3M01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

3.3 μH

Maximum DC Current

3.25A

Package/Case

2525

Length

6.86mm

Depth

6.47mm

Height

1.8mm

Dimensions

6.86 x 6.47 x 1.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

60.1mΩ

Series

IHLP-2525AH-01

Core Material

Metal Composite

Maximum Self Resonant Frequency

5MHz

Inductor Construction

Shielded

Moulded

Yes

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
IL

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy