Vishay, IHLP, 6767 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 3.3 μH ±20% Shielded 18.5A Idc

Stock information currently inaccessible
RS Stock No.:
173-1530
Mfr. Part No.:
IHLP6767DZER3R3M01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

3.3 μH

Maximum DC Current

18.5A

Package/Case

6767

Length

17.15mm

Depth

17.15mm

Height

4mm

Dimensions

17.15 x 17.15 x 4mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

9.51mΩ

Series

IHLP

Core Material

Metal Composite

Maximum Self Resonant Frequency

2MHz

Inductor Construction

Shielded

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy