Vishay, IHLP-6767GZ-01, 6767 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 220 nH ±20% Wire-Wound 80A

Bulk discount available

Subtotal (1 unit)*

£4.63

(exc. VAT)

£5.56

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£4.63
10 - 49£3.55
50 - 199£2.98
200 +£2.42

*price indicative

Packaging Options:
RS Stock No.:
748-7514
Mfr. Part No.:
IHLP6767GZERR22M01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

220 nH

Maximum DC Current

80A

Package/Case

6767

Length

17.15mm

Depth

17.15mm

Height

7mm

Dimensions

17.15 x 17.15 x 7mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

700µΩ

Series

IHLP-6767GZ-01

Core Material

Metal Composite

Maximum Self Resonant Frequency

2MHz

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Related links