Vishay, IHLP, 6767 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 470 nH ±20% Wire-Wound 49A Idc

Stock information currently inaccessible
RS Stock No.:
173-1528
Mfr. Part No.:
IHLP6767DZERR47M01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

470 nH

Maximum DC Current

49A

Package/Case

6767

Length

17.15mm

Depth

17.15mm

Height

4mm

Dimensions

17.15 x 17.15 x 4mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

1.38mΩ

Series

IHLP

Core Material

Metal Composite

Maximum Self Resonant Frequency

2MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
IL

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy