Vishay, IHLP-2525CZ-01, 2525 Shielded Surface Mount Inductor with a Metal Composite Core, 3.3 μH ±20 % 6 A Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
173-1378
Mfr. Part No.:
IHLP2525CZER3R3M01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

3.3μH

Product Type

Surface Mount Inductor

Maximum DC Current

6A

Package/Case

2525

Length

6.86mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

30mΩ

Inductance Tolerance

±20 %

Series

IHLP-2525CZ-01

Maximum Operating Temperature

125°C

Standards/Approvals

JEDEC, RoHS

Height

3mm

Depth

6.47mm

Termination Style

Surface Mount

Core Material

Metal Composite

Maximum Self Resonant Frequency

5MHz

Moulded

Yes

Inductor Construction

Shielded

IHLP2525CZ-01 Series Magnetically Shielded Wire Wound Chokes


Vishay IHLP-2525CZ-01 series high current low profile shielded inductors. The IHLP-2525CZ-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.

Frequency range up to 5.0 MHz

Lowest DC Resistance / μH, in this package size

Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)

Vishay Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy