Vishay, IHLP-4040DZ-11, 4040 Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 7.5 A Idc
- RS Stock No.:
- 173-0550
- Mfr. Part No.:
- IHLP4040DZER100M11
- Brand:
- Vishay
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 1000)
£520.00
(exc. VAT)
£624.00
(inc. VAT)
- RS Stock No.:
- 173-0550
- Mfr. Part No.:
- IHLP4040DZER100M11
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 7.5A | |
| Package/Case | 4040 | |
| Length | 10.8mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 30.5mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | IHLP-4040DZ-11 | |
| Depth | 10.16mm | |
| Height | 4mm | |
| Core Material | Metal Composite | |
| Standards/Approvals | RoHS, JEDEC, IEC | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 1MHz | |
| Moulded | Yes | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 7.5A | ||
Package/Case 4040 | ||
Length 10.8mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 30.5mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series IHLP-4040DZ-11 | ||
Depth 10.16mm | ||
Height 4mm | ||
Core Material Metal Composite | ||
Standards/Approvals RoHS, JEDEC, IEC | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 1MHz | ||
Moulded Yes | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- IL
IHLP4040DZ-11 Series Magnetically Shielded Wire Wound Chokes
Vishay Non Standard SMT Inductors (Chokes)
Related links
- Vishay 4040 Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 7.5 A Idc
- Vishay 4040 Shielded Surface Mount Inductor with a Metal Composite Core, 100 μH ±20 % 2.5 A Idc
- Vishay 4040 Shielded Surface Mount Inductor with a Metal Composite Core, 47 μH ±20 % 3.3 A Idc
- Vishay 4040 Shielded Surface Mount Inductor with a Metal Composite Core, 33 μH ±20 % 4.4 A Idc
- Vishay 4040 Shielded Surface Mount Inductor with a Metal Composite Core, 22 μH ±20 % 5 A Idc
- Vishay 4040 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 1 μH ±20% Shielded 25A Idc
- Vishay 4040 Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 6.8 A Idc
- Vishay 4040 Shielded Surface Mount Inductor with a Metal Composite Core, 6.8 μH ±20 % 8 A Idc
