Bourns, SRP1770TA, 1770 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 3.3 μH ±20 % 28 A Idc
- RS Stock No.:
- 172-9905
- Mfr. Part No.:
- SRP1770TA-3R3M
- Brand:
- Bourns
Subtotal (1 reel of 300 units)*
£465.00
(exc. VAT)
£558.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 300 + | £1.55 | £465.00 |
*price indicative
- RS Stock No.:
- 172-9905
- Mfr. Part No.:
- SRP1770TA-3R3M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 3.3μH | |
| Maximum DC Current | 28A | |
| Package/Case | 1770 | |
| Packaging | Reel | |
| Length | 17.3mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 3.9mΩ | |
| Maximum Operating Temperature | 150°C | |
| Series | SRP1770TA | |
| Inductance Tolerance | ±20 % | |
| Depth | 6.7mm | |
| Height | 16.9mm | |
| Core Material | Carbonyl Powder | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 17MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 20 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 3.3μH | ||
Maximum DC Current 28A | ||
Package/Case 1770 | ||
Packaging Reel | ||
Length 17.3mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 3.9mΩ | ||
Maximum Operating Temperature 150°C | ||
Series SRP1770TA | ||
Inductance Tolerance ±20 % | ||
Depth 6.7mm | ||
Height 16.9mm | ||
Core Material Carbonyl Powder | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 17MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 20 | ||
- COO (Country of Origin):
- TW
SRP1770TA Series Shielded Power Inductors (AEC-Q200 Qualified)
Bourns SRP1770TA SMD power inductors are constructed from a carbonyl powder core that features a high saturation current. The shielded construction of these power inductors ensures a low level of magnetic radiation. Inductance range offered is 1μH to 100μH.
These SMD power inductors are AEC-Q200 and suitable for automotive systems such as driver assistant device, lighting and information/entertainment systems. Other suitable applications include power supplies and DC/DC converters.
Features and Benefits:
Carbonyl powder core, enamelled copper wire
High saturation current
Operating temperature range from -40°C to 150°C
Related links
- Bourns 1770 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 3.3 μH ±20 % 28 A Idc
- Bourns 1770 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 4.7 μH ±20 % 25 A Idc
- Bourns 1770 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 56 μH ±20 % 7.8 A Idc
- Bourns 1770 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 33 μH ±20 % 10.7 A Idc
- Bourns 1770 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 10 μH ±20 % 16.5 A Idc
- Bourns 1770 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 15 μH ±20 % 12.5 A Idc
- Bourns 1770 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 100 μH ±20 % 5.3 A Idc
- Bourns 1770 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 47 μH ±20 % 8.7 A Idc
