Bourns, SRP1238A, 1238 Surface Mount Inductor with a Carbonyl Powder Core, 8.2 μH 8.5 A Idc Q:20
- RS Stock No.:
- 172-9832
- Mfr. Part No.:
- SRP1238A-8R2M
- Brand:
- Bourns
Bulk discount available
Subtotal (1 reel of 500 units)*
£264.00
(exc. VAT)
£317.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | £0.528 | £264.00 |
| 1000 - 1500 | £0.514 | £257.00 |
| 2000 - 2500 | £0.50 | £250.00 |
| 3000 - 4500 | £0.487 | £243.50 |
| 5000 + | £0.475 | £237.50 |
*price indicative
- RS Stock No.:
- 172-9832
- Mfr. Part No.:
- SRP1238A-8R2M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Inductor | |
| Inductance | 8.2μH | |
| Maximum DC Current | 8.5A | |
| Package/Case | 1238 | |
| Length | 13.5mm | |
| Automotive Standard | AEC-Q200 | |
| Maximum DC Resistance | 28mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | SRP1238A | |
| Height | 3.3mm | |
| Depth | 12.5mm | |
| Core Material | Carbonyl Powder | |
| Maximum Self Resonant Frequency | 12MHz | |
| Minimum Quality Factor | 20 | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Inductor | ||
Inductance 8.2μH | ||
Maximum DC Current 8.5A | ||
Package/Case 1238 | ||
Length 13.5mm | ||
Automotive Standard AEC-Q200 | ||
Maximum DC Resistance 28mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series SRP1238A | ||
Height 3.3mm | ||
Depth 12.5mm | ||
Core Material Carbonyl Powder | ||
Maximum Self Resonant Frequency 12MHz | ||
Minimum Quality Factor 20 | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- TW
SRP1238A Series Magnetically Shielded Power Inductors
Bourns SRP series of high current power inductors with a carbonyl powder core and are AEC-Q200 qualified.
Features and Benefits:
SRP1238A Series inductors have a shielded construction
Carbonyl powder core
High saturation current
Inductance ranges from 0.10 μH to 10 μH
AEC-Q200 qualified
RoHS compliant and halogen free
Applications include Automotive systems (Driver assistant, Information, Entertainment and Lighting), DC-DC converters and power supplies
Related links
- Bourns 1238 Surface Mount Inductor with a Carbonyl Powder Core, 8.2 μH 8.5 A Idc Q:20
- Bourns 1238 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 10 μH ±20 % 7 A Idc Q:20
- Bourns 1238 Surface Mount Inductor with a Carbonyl Powder Core, 600 nH 29 A Idc Q:15
- Bourns 1238 Surface Mount Inductor with a Carbonyl Powder Core, 330 nH 36.5 A Idc Q:10
- Bourns 1238 Shielded Surface Mount Inductor with a Carbonyl Powder Core, 680 nH 28 A Idc Q:15
- Bourns 8.2 μH 20 % 7.5 A Idc Q:20
- Bourns 1245 Shielded Surface Mount Inductor with a Carbonyl Powder Core, 8.2 μH 9.5 A Idc Q:20
- Bourns 7028 Shielded Surface Mount Inductor with a Carbonyl Powder Core, 8.2 μH ±20 % 4 A Idc Q:20
