Bourns, SRP7028A, 7028 Shielded Wire-wound SMD Inductor with a Carbonyl Powder Core, 220 nH ±30% Wire-Wound 23A Idc

Stock information currently inaccessible
RS Stock No.:
172-9804
Mfr. Part No.:
SRP7028A-R22Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

220 nH

Maximum DC Current

23A

Package/Case

7028

Length

7.3mm

Depth

6.6mm

Automotive Standard

AEC-Q200

Height

2.8mm

Dimensions

7.3 x 6.6 x 2.8mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

2.8mΩ

Series

SRP7028A

Core Material

Carbonyl Powder

Moulded

Yes

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+150°C

COO (Country of Origin):
TW