Bourns, SRP7028A, 7028 Shielded Wire-wound SMD Inductor with a Carbonyl Powder Core, 5.6 μH ±20% Wire-Wound 5A Idc
- RS Stock No.:
- 172-9803
- Mfr. Part No.:
- SRP7028A-5R6M
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 172-9803
- Mfr. Part No.:
- SRP7028A-5R6M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 5.6 μH | |
| Maximum DC Current | 5A | |
| Package/Case | 7028 | |
| Length | 7.3mm | |
| Automotive Standard | AEC-Q200 | |
| Depth | 6.6mm | |
| Height | 2.8mm | |
| Dimensions | 7.3 x 6.6 x 2.8mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 48mΩ | |
| Series | SRP7028A | |
| Core Material | Carbonyl Powder | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 5.6 μH | ||
Maximum DC Current 5A | ||
Package/Case 7028 | ||
Length 7.3mm | ||
Automotive Standard AEC-Q200 | ||
Depth 6.6mm | ||
Height 2.8mm | ||
Dimensions 7.3 x 6.6 x 2.8mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 48mΩ | ||
Series SRP7028A | ||
Core Material Carbonyl Powder | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
Moulded Yes | ||
- COO (Country of Origin):
- TW
