Bourns, SRP7030, 7030 Shielded Wire-wound SMD Inductor with a Iron Core, 4.7 μH ±20% Wire-Wound 6.5A Idc

Stock information currently inaccessible
RS Stock No.:
172-9798
Mfr. Part No.:
SRP7030-4R7M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

4.7 μH

Maximum DC Current

6.5A

Package/Case

7030

Length

6.86mm

Depth

6.47mm

Height

3mm

Dimensions

6.86 x 6.47 x 3mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

40mΩ

Series

SRP7030

Core Material

Iron

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy