Bourns, SRP5015TA, 5015 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 10 μH ±20 % 2 A Idc Q:10

Subtotal (1 reel of 3500 units)*

£1,631.00

(exc. VAT)

£1,956.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3500 +£0.466£1,631.00

*price indicative

RS Stock No.:
172-9793
Mfr. Part No.:
SRP5015TA-100M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Wirewound Surface Mount Inductor

Inductance

10μH

Maximum DC Current

2A

Package/Case

5015

Packaging

Reel

Length

5.7mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

235mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Inductance Tolerance

±20 %

Maximum Operating Temperature

150°C

Series

SRP5015TA

Core Material

Carbonyl Powder

Standards/Approvals

RoHS

Termination Style

Solder

Height

5.2mm

Depth

1.3mm

Maximum Self Resonant Frequency

21MHz

Inductor Construction

Wirewound

Moulded

Yes

Minimum Quality Factor

10

COO (Country of Origin):
TW

SRP5015TA Series Shielded Power Inductors (AEC-Q200 Qualified)


Bourns SRP5015TA SMD power inductors are constructed from a carbonyl powder core that features a high saturation current. The shielded construction of these inductors ensures a low level of magnetic radiation and the inductance range offered is 0.15μH to 22μH.

These SMD power inductors are AEC-Q200 and suitable for automotive systems such as driver assistant device, lighting and information/entertainment systems. Other suitable applications include power supplies and DC-DC converters.

Features and Benefits:

Shielded construction

Carbonyl powder core

High saturation current

RoHS compliant and halogen free

Wire: Enamelled copper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy